ATTINY2313-20SUR, ATTINY2313-20SUR, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 8 kB Flash, 20-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
Кратность заказа 5 шт.
от 100 шт. —
688 руб.
Добавить в корзину 5 шт.
на сумму 4 400 руб.
Альтернативные предложения1
Посмотреть аналоги4
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
2 The Microchip is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture by executing powerful instructions in a single clock cycle with the ATtiny2313 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Технические параметры
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny2313 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 20 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 7.6mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | SPI/USART/USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-20 |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | Flash |
Series: | ATtiny2313 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Техническая документация
Datasheet
pdf, 2272 КБ
Datasheet ATTINY2313-20PU
pdf, 2307 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
AVRStudio4b460
zip, 46019 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
Datasheet ATINY2313
pdf, 1820 КБ