10CX105YF672I5G

10CX105YF672I5G
Изображения служат только для ознакомления,
см. техническую документацию
23 640 руб.
Добавить в корзину 1 шт. на сумму 23 640 руб.
Номенклатурный номер: 8026214288
Бренд: Altera

Технические параметры

Adaptive Logic Modules - ALMs: 38000 ALM
Brand: Intel/Altera
Data Rate: 12.5 Gb/s
Distributed RAM: 8439 kbit
Embedded Block RAM - EBR: 799 kbit
Embedded Memory: 8.44 Mbit
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Intel
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 236 I/O
Number of Logic Array Blocks - LABs: 13125 LAB
Number of Logic Elements: 105000 LE
Number of Transceivers: 12 Transceiver
Operating Supply Voltage: 900 mV
Package / Case: FBGA-672
Packaging: Tray
Part # Aliases: 965245
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: 10CX085
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 900 mV
Supply Voltage - Min: 900 mV
Total Memory: 8439 kbit
Tradename: Cyclone

Техническая документация

Datasheet
pdf, 631 КБ