EP4CE15F23C8N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Описание
FPGA Cyclone® IV E Family 15408 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Units | 15408 |
Device Number of DLLs/PLLs | 4 |
Differential I/O Standards | SSTL|RSDS|LVDS|LVPECL|HSTL|B-LVDS |
ECCN (US) | 3A991 |
Embedded Memory (Kbit) | 504 |
EU RoHS | Compliant |
External Memory Interface | QDRII+SRAM|DDR2 SDRAM|DDR SDRAM |
Family Name | Cyclone® IV E |
I/O Voltage (V) | 3.3|3|2.5|1.8|1.5|1.2 |
In-System Programmability | No |
JTAG Support | Yes |
Lead Shape | Ball |
Logic Elements | 15408 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 20 |
Number of I/O Banks | 8 |
Number of Look-up Table Input | 4 |
Number of Multipliers | 56(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 484 |
Pin Count | 484 |
PPAP | No |
Process Technology | 60nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | No |
Single-Ended I/O Standards | HSTL|SSTL|PCI-X|PCI|LVCMOS|LVTTL |
Speed Grade | 8 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 56 |
Tradename | Cyclone |
User I/Os | 343 |
Техническая документация
Datasheet
pdf, 380 КБ