MCP23S17T-E/SO, 16-Channel I/O Expander SPI 28-Pin SOIC, MCP23S17T-E/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 4 000 руб.
Описание
Semiconductors\Interface ICs\I/O Expanders
The MCP23017/MCP23S17 (MCP23X17) device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications.
Технические параметры
Clock Frequency | 10MHz |
Interface | SPI |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 1.8 V |
Mounting Type | Surface Mount |
Number of I/O Channels | 16 |
Number of Pins | 28 |
Package Type | SOIC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I2C Bus Interface Mode | Standard Mode |
Interface Speed (kHz) | 10000 |
Interface Type | SPI |
Interrupt Output | Yes |
Lead Shape | Gull-wing |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Addresses | 8 |
Number of I/Os | 16 |
Output Type | Quasi Bidirectional |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Extended |
Техническая документация
Datasheet
pdf, 845 КБ