OVLBG4C7, SMD LIght EmIttIng DIodes (LED)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
300 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения3
Описание
Green 525nm LED Indication - Discrete 3.2V Radial
Технические параметры
Color | Green |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 5.35mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 8400mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Supplier Device Package | 3mm |
Viewing Angle | 45В° |
Voltage - Forward (Vf) (Typ) | 3.2V |
Wavelength - Dominant | 525nm |
Automotive | Unknown |
Diameter | 3 |
Dominant Wavelength (nm) | 525 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 8400mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | InGaN |
Lens Appearance | Colorless Non Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bag |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
Product Category | Standard LED |
Reverse Voltage (V) | 5 |
Supplier Color | Green |
Supplier Package | T-1 |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 45 |
Вес, г | 0.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.