NTMFS5C410NT1G, SO-8-FL-5.8mm MOSFETs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 10 шт. —
470 руб.
от 30 шт. —
418 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Trans MOSFET N-CH 40V 46A 5-Pin SO-FL EP T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Dual Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Flat |
Maximum Continuous Drain Current (A) | 46 |
Maximum Drain Source Resistance (mOhm) | 0.92@10V |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3.5 |
Maximum IDSS (uA) | 10 |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 3900 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | DFN |
Supplier Package | SO-FL EP |
Typical Fall Time (ns) | 173 |
Typical Gate Charge @ 10V (nC) | 86 |
Typical Gate Charge @ Vgs (nC) | 86@10V |
Typical Input Capacitance @ Vds (pF) | 6100@25V |
Typical Rise Time (ns) | 162 |
Typical Turn-Off Delay Time (ns) | 227 |
Typical Turn-On Delay Time (ns) | 54 |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 166 КБ