851-06EC1626S50
см. техническую документацию
Описание
The MIL-C-26482G series I Circular Connector features a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles. Connector with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements. The connector shells are manufactured from aluminium alloy. The insulators are moulded from elastomer and are bonded into the shells. Grommets are also made from elastomer and are supplied with appropriate accessories in the solder version, but are integral with the insulator for the crimp version. Copper alloy contacts have gold or tin over nickel plating.
• Sealed and hermetic types
• Wide choice of body styles and back fittings
• Solder, crimp, PC-tail and wire-wrap versions
• Thermocouple crimp contacts available
Технические параметры
Brand: | Souriau |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Insert Arrangement: | 16-26 |
Manufacturer: | Souriau |
MIL Type: | MIL-DTL-26482 |
Mounting Angle: | Straight |
Number of Positions: | 26 Position |
Product Category: | Circular MIL Spec Connector |
Product Type: | Circular MIL Spec Connector |
Product: | Plugs |
REACH - SVHC: | Details |
Shell Plating: | Olive Drab Cadmium |
Shell Style: | Straight |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Вращение Вставки | N |
Класс Обслуживания | Защита от Влияния Окружающей Среды |
Контактная Схема | 16-26 |
Материал Корпуса Соединителя | Корпус из Сплава Алюминия |
Покрытие Корпуса Разъема | Зеленовато-желтый Кадмий |
Стиль Соединения | Байонетный |
Эквивалентная Военная Спецификация | MIL-DTL-26482 Series I |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.