M80-4D10405FC

M80-4D10405FC
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
3 550 руб.
от 10 шт.2 790 руб.
от 25 шт.2 660 руб.
Добавить в корзину 1 шт. на сумму 3 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8026253296
Бренд: Harwin

Описание

Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3.3 A
Factory Pack Quantity: 1
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Signal
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 800 V
Wire Gauge Max: 22 AWG

Техническая документация

Datasheet
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.