PAC5210QS, TQFN-88-56 Motor DrIver ICs

PAC5210QS, TQFN-88-56 Motor DrIver ICs
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7 недель
1 630 руб.
от 10 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Альтернативные предложения2
Номенклатурный номер: 8026311083
Артикул: PAC5210QS
Бренд: Qorvo Inc.

Описание

Power Application Controller®

Qorvo Power Application Controller® (PAC) is highly optimized for controlling and powering next-generation smart energy appliances, devices, and equipment. These application controllers integrate a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with proprietary Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™ to form compact microcontroller-based power and general-purpose application systems ranging from digital power supply to motor control. These Qorvo microcontrollers feature up to 32kB of embedded Flash and 8kB of SRAM memory, a high-speed 10-bit 1µs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 2600
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Operating Supply Voltage: 5.2 V to 52 V
Output Current: 40 mA
Package / Case: TQFN-56
Packaging: Tray
Part # Aliases: PAC5210
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Series: PAC5210
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 1

Техническая документация

Datasheet PAC5210QS
pdf, 1121 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.