TMV0512EN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 9-11 дней
2 280 руб.
от 2 шт. —
2 150 руб.
Добавить в корзину 1 шт.
на сумму 2 280 руб.
Альтернативные предложения1
Описание
Электроэлемент
DC-DC CONVERTER, 12V, 0.08A; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:80mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:TMV-EN Series; Input Voltage DC Min:4.5V; Input Voltage DC Max:5.5V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:SIP; DC / DC Converter Mounting:Through Hole; Width:7.5mm; Height:12.5mm; Depth:22mm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CSA, EN, IEC, UL
Технические параметры
Applications | ITE(Commercial) |
Current - Output (Max) | 80mA |
Efficiency | 66% |
Features | SCP |
Manufacturer | Traco Power |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -25В°C ~ 85В°C(With Derating) |
Package / Case | 7-SIP Module, 4 Leads |
Part Status | Active |
Power (Watts) | 1W |
Series | TMV-EN(1W) |
Size / Dimension | 0.87" L x 0.30" W x 0.49" H(22.0mm x 7.5mm x 12.5mm) |
Supplier Device Package | - |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 12V |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Voltage - Output 4 | - |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Tube |
RoHS Status | ROHS3 Compliant |
Video File | E-gnition Hamburg team |
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 3 kV |
Manufacturer: | TRACO Power |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 80 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 12 V |
Package / Case: | SIP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | TMV-EN |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 171 КБ
Datasheet
pdf, 151 КБ
TMV-EN series datasheet
pdf, 167 КБ
Документация
pdf, 167 КБ
tmv_datasheet
pdf, 169 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.