0JTD015.T

0JTD015.T
Изображения служат только для ознакомления,
см. техническую документацию
201 шт., срок 7 недель
8 400 руб.
от 5 шт.7 270 руб.
от 10 шт.6 590 руб.
Добавить в корзину 1 шт. на сумму 8 400 руб.
Номенклатурный номер: 8026351157
Бренд: Littelfuse

Описание

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Fuse Size / Group: POWR-PRO
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 20 kA at 300 VDC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class J Fuse
Series: JTD
Subcategory: Fuses
Termination Style: Clip
Tradename: POWR-GARD
Type: Power Guard
Voltage Rating AC: 600 VAC
Voltage Rating DC: 300 VDC

Техническая документация

Datasheet
pdf, 398 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.