10-407552-055, PIN 22M P C TAIL

Фото 1/2 10-407552-055, PIN 22M P C TAIL
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт.580 руб.
от 10 шт.559 руб.
от 25 шт.513.77 руб.
Добавить в корзину 3 шт. на сумму 1 770 руб.
Номенклатурный номер: 8026374464
Артикул: 10-407552-055
Бренд: Amphenol

Описание

High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold plated with crimp terminations. They offer low power consumption and EMI compatibility.

Технические параметры

Линейка Продукции Tri-Start Series
Покрытие Контакта Gold Plated Contacts
Пол Контакта Pin
Тип Оконцовки Контакта Through Hole
Brand: Amphenol Aerospace
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
MIL Type: MIL-DTL-38999 I
Product Category: Circular MIL Spec Contacts
Product Type: Circular MIL Spec Contacts
Product: Contacts
Series: JT/LJT
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 183 КБ