SN74HC132PWR, 2V~6V 2uA 4 21ns@6V,50pF NAND Gates TSSOP-14 Gates

SN74HC132PWR, 2V~6V 2uA 4 21ns@6V,50pF NAND Gates TSSOP-14 Gates
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 550 руб.
Номенклатурный номер: 8026391722
Артикул: SN74HC132PWR
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 4000
Function: NAND
High Level Output Current: -5.2 mA
Input Type: Schmitt Trigger
Logic Family: HC
Logic Function: NAND
Logic Type: 2-Input NAND
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: CMOS
Package / Case: TSSOP-14
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 14 ns
Series: SN74HC132
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Вес, г 0.21