TEN-6-2423N

TEN-6-2423N
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 9-13 дней
5 140 руб.
от 2 шт.5 010 руб.
Добавить в корзину 1 шт. на сумму 5 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8026392210
Бренд: Traco Power

Описание

Электроэлемент
DC-DC CONVERTER, 2 O/P, 6W; No. of Outputs:2 Output; Output Power Max:6W; Output Voltage - Output 1:15V; Output Current - Output 1:200mA; Output Voltage - Output 2:-15V; Output Current - Output 2:200mA; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:TEN 6N Series; Input Voltage DC Min:18V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:20.3mm; Height:10.2mm; Depth:31.8mm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CSA, IEC, UL

Технические параметры

Brand TRACO Power
Dimensions 31.8 mm x 20.3 mm x 10.2 mm
Factory Pack Quantity 10
Height 10.2 mm
Industry Commercial
Input Voltage 24 VDC
Isolation Voltage 1500 VDC
Length 31.8 mm
Manufacturer TRACO Power
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 200 mA
Output Current-Channel 2 -200 mA
Output Power 6 W
Output Voltage-Channel 1 15 VDC
Output Voltage-Channel 2 -15 VDC
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series TEN 6N
Unit Weight 0.458562 oz
Width 20.3 mm
Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 24 V
Isolation Voltage: 1.5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 200 mA
Output Current-Channel 2: 200 mA
Output Power: 6 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package/Case: DIP-24
Packaging: Tube
Product Category: Isolated DC/DC Converters
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TEN 6N
Subcategory: DC-DC Converter
Вес, г 19.6

Техническая документация

Datasheet
pdf, 913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.