SN74HC14NSR, SchmItt TrIgger 6 21ns@6V,50pF 2uA 2V~6V SOP-14-208mIl Inverters ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 155 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Inverter Schmitt Trigger |
Maximum High Level Output Current (mA) | -5.2 |
Maximum Low Level Output Current (mA) | 5.2 |
Maximum Low Level Output Voltage (V) | 0.26 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 125@2V|25@4.5V|21@6V |
Maximum Quiescent Current (uA) | 2 |
Minimum High Level Output Voltage (V) | 1.9 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 6 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | SOP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.16 |
Техническая документация
Datasheet SNx4HC14
pdf, 1721 КБ