STM32H7A3LIH6Q, 2MB 1.62V~3.6V ARM-MSerIes 280MHz 168 TFBGA-225 MIcrocontroller UnIts (MCUs/MPUs/SOCs)

STM32H7A3LIH6Q, 2MB 1.62V~3.6V ARM-MSerIes 280MHz 168 TFBGA-225 MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
4 160 руб.
Добавить в корзину 1 шт. на сумму 4 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8026394938
Артикул: STM32H7A3LIH6Q
Бренд: STMicroelectronics

Описание

STM32H7 High-Performance MCUs
STMicroelectronics STM32H7 High-Performance MCUs are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H7 MCUs support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Технические параметры

ADC Resolution: 2x16 bit
Brand: STMicroelectronics
Core: ARM Cortex M7
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 1.4 MB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 960
Interface Type: I2C, SPI, UART, USART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 280 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 168 I/O
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+DSP+FPUs
Program Memory Size: 2 MB
Program Memory Type: Flash
Series: STM32H7
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Tradename: STM32
Вес, г 0.32

Техническая документация

Datasheet
pdf, 3569 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.