STB40N60M2, Транзистор N-МОП, полевой, 600В, 22А, 250Вт, D2PAK

STB40N60M2, Транзистор N-МОП, полевой, 600В, 22А, 250Вт, D2PAK
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7 недель
1 460 руб.
от 10 шт.1 280 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Альтернативные предложения2
Номенклатурный номер: 8026417044
Артикул: STB40N60M2
Бренд: STMicroelectronics

Описание

MDMesh™ N-Channel Power MOSFETs

STMicroelectronics' MDMesh™ N-Channel Power MOSFETs are developed using STMicroelectronics' revolutionary MDmesh™ technology, which associates the multiple drain process with the company's PowerMESH™ horizontal layout. These devices offer extremely low on-resistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, these Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market. Key features include low input capacitance and gate charge, low gate input resistance, and best R DS(on) *Q g in the industry.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 11 ns
Id - Continuous Drain Current: 34 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 250 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 57 nC
Rds On - Drain-Source Resistance: 88 mOhms
Rise Time: 13.5 ns
Series: STB40N60M2
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 96 ns
Typical Turn-On Delay Time: 20.5 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 2

Техническая документация

Datasheet
pdf, 1099 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.