12191070
27300 шт., срок 7 недель
32 руб.
Кратность заказа 4550 шт.
Добавить в корзину 4550 шт.
на сумму 145 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8026422192
Бренд: APTIV (FORMERLY DELPHI)
Описание
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.
Технические параметры
Accessory Type: | Lock |
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Factory Pack Quantity: | 4550 |
Family: | Secondary |
Features: | Terminal Position Assurance |
Manufacturer: | Aptiv |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.