ATMEGA2561V-8AU, ATMEGA2561V-8AU, 8bit AVR Microcontroller, ATmega, 8MHz, 256 kB Flash, 64-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 960 руб.
от 100 шт. —
4 370 руб.
Добавить в корзину 1 шт.
на сумму 5 960 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 8MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x8 bit), 1(6x16 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 14.1mm |