TML-40115
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 7-11 дней
15 470 руб.
Добавить в корзину 1 шт.
на сумму 15 470 руб.
Альтернативные предложения1
Описание
Электроэлемент
AC/DC Power Modules Product Type: AC/DC; Package Style: Encapsulated; Output Power (W): 40; Input Voltage: 90 264 VAC; Output 1 (Vdc): 15; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Технические параметры
Brand | TRACO Power |
Factory Pack Quantity | 5 |
Height | 22 mm |
Industry | Commercial |
Input Frequency | 47 Hz to 440 Hz |
Input Voltage | 90 VAC to 264 VAC/100 VDC to 375 VDC |
Isolation Voltage | 3 kVAC |
Length | 70 mm |
Load Regulation | Regulated |
Manufacturer | TRACO Power |
Mounting Style | PCB |
Number of Outputs | 1 Output |
Open Frame/Enclosed | Enclosed |
Output Current-Channel 1 | 2.666 A |
Output Power | 40 W |
Output Voltage-Channel 1 | 15 V |
Packaging | Tube |
Product | AC/DC Power Modules |
Product Category | AC/DC Power Modules |
RoHS | Details |
Unit Weight | 9.876709 oz |
Width | 48 mm |
Applications | ITE (Commercial) |
Approval Agency | CB, CE, cURus |
California Prop 65 | Warning Information |
Current - Output (Max) | 2.666A |
ECCN | EAR99 |
Efficiency | 84% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 60В°C (With Derating) |
Package | Box |
Package / Case | 8-DIP Module, 5 Leads |
Power (Watts) | 40W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.52"" L x 2.52"" W x 0.98"" H (89.5mm x 64.1mm x |
Type | Enclosed |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC |
Voltage - Output 1 | 15V |
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 90 VAC to 264 VAC, 100 VDC to 375 VDC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | TRACO Power |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 2.666 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 15 VDC |
Packaging: | Bulk |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | TML |
Subcategory: | AC-DC Power Supply |
Вес, г | 268.7 |
Техническая документация
Datasheet
pdf, 364 КБ
Документация
pdf, 356 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.