Solder wire, lead-free, Sn100Ni+, Ø 0.5 mm, 100 g

Solder wire, lead-free, Sn100Ni+, Ø 0.5 mm, 100 g
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
4 150 руб.
Добавить в корзину 1 шт. на сумму 4 150 руб.
Номенклатурный номер: 8026524211
Артикул: 5520940510
Бренд: Felder

Описание

Tools and Workshop\Soldering and Desoldering Tools

Solder wire, 5520940510, FELDER

Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.

Applications

  • Lead-free soldering in the industrial assembly production
  • Continuous temperature resistance at least up to 120° C
  • A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing

Технические параметры

alloy Sn100Ni+
diameter 0.5 mm
Halogen free Yes
Lead-free Yes
Melting range 227 °C
Version solder wire
Weight 100 g

Техническая документация

Каталог Felder
pdf, 1812 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.