Solder wire, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.5 mm, 100 g
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
4 320 руб.
Добавить в корзину 1 шт.
на сумму 4 320 руб.
Описание
Tools and Workshop\Soldering and Desoldering Tools
Solder wire, 5518810510, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Технические параметры
alloy | Sn99Ag0.3Cu0.7NiGe |
diameter | 0.5 mm |
Halogen free | No |
Lead-free | Yes |
Melting range | 217-227 °C |
Version | solder wire |
Weight | 100 g |
Техническая документация
Каталог Felder
pdf, 1812 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.