Digital multimeter METRALINE DM 41, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 5 nF to 200 µF, CAT III 600 V, CAT IV 300 V
![Digital multimeter METRALINE DM 41, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 5 nF to 200 µF, CAT III 600 V, CAT IV 300 V](https://static.chipdip.ru/lib/452/DOC046452983.jpg)
см. техническую документацию
Описание
Multimeter, M192A, Gossen Metrawatt
Digital multimeter with temperature measurement
The METRALINE DM41 offers all the measuring functions of a versatile mid-range multimeter: convincing technology with voltage, resistance, current and temperature measuring ranges and many other measuring and automatic functions, e.g. frequency and duty cycle measurement. The TRMS multimeter with an excellent price-performance ratio. Proven Gossen Metrawatt reliability and safety. Reliable measurement results in the measurement categories CAT IV 300V or CAT III 600V with a plus in safety for user and device thanks to automatic socket locking (ABS). It is equipped with state-of-the-art technology and guarantees precise measurement results. The extremely compact and ergonomic design ensures maximum ease of use and safety.
Thanks to its wide range of functions, it is universally suitable for demanding measuring tasks in many application areas.
- Frequency range up to 1 kHz
- Duty cycle measurement
- Automatic socket lock ABS
- Universally applicable in all areas of electrical engineering!
- 4000 digits digital display
- Measurement of voltage and current, AC and DC, resistance, temperature, frequency, duty cycle, capacity, continuity / diodes
- Automatic measuring range selection and measured value storage
- Safety for the user and the device in the measurement categories CAT III up to 600V and CAT IV up to 300V
The autorange multimeter for use in all areas of electrical engineering, e.g. electrical installation, studies or training
- Resolution: 4000 digits (3 3/4 digits)
- Digital display with backlight
- Basic accuracy: 0.5% VDC
- Voltage: VDC 100 μV ..1000 V and VAC 100 μV ..1000 V
- Current: ADC 10 μA ...10 A and AAC 10 μA ...10 A
- Resistance: 100 mΩ ...40 MΩ
- Temperature: -50...+1,300°C Thermocouple type K
- Frequency measurement: 0.001 Hz ...500.0 kHz
- Duty cycle measurement: 1% ..98.9% (1 kHz)
- Capacitance measurement: 1 pF ...200,0 microF
- Continuity and diode test
- Hold / peak / min-max / relative (zero
- Capacitance measurement: 1 pF ...200,0 microF
- Continuity and diode test
- Hold / peak / min-max / relative (zero)
- Automatic / manual measuring range selection
- Automatic socket lock ABS
- Measurement category 300 V CAT IV, 600 V CAT III
- Rubber cover for protection against shock and impact
- 3 years warranty
36 months warranty on material and manufacturing defects, 1 x TRMS digital multimeter
Технические параметры
Capacity range | 5 nF to 200 µF |
Display Digits | 4000 |
max. measured current value (AC) | 10 A |
max. measured current value (DC) | 10 A |
max. resistance range | 40 MΩ |
max. voltage measuring range (AC) | 1000 V |
max. voltage measuring range (DC) | 1000 V |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
TRMS possible | No |
Version | digital multimeter |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.