Digital multimeter METRALINE DM 61, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 600 V, CAT IV 300 V
![Digital multimeter METRALINE DM 61, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 600 V, CAT IV 300 V](https://static.chipdip.ru/lib/414/DOC046414915.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 320 руб.
Добавить в корзину 1 шт.
на сумму 33 320 руб.
Описание
Measurement\Electrical and Electronical Measurement\Multimeters
Digital Multimeter, M194A, Gossen Metrawatt
The METRALINE DM61 offers all measuring functions of a versatile mid-range multimeter: Convincing technology with voltage, resistance, current and temperature measuring ranges and many other measuring and automatic functions such as the adjustable clip factor for current transformers.
The digital multimeter with clip function for current transformer pliers and an excellent price-performance ratio. Proven Gossen Metrawatt reliability and safety. Reliable measurement results in the measurement categories CAT IV 300V or CAT III 600V with a plus in safety for user and device thanks to automatic socket locking (ABS).
- Clamp function 1000:1 for optional current transformers
- Automatic socket lock ABS
- Universally applicable in all areas of electrical engineering!
- Measuring value display with 6600 digits digital display and analogue scale
- Measurement of voltage and current, AC and DC, resistance, temperature, continuity / diodes
- Current measurement with clamp current transformer with ratio 1000:1 up to 660 A
- Automatic measuring range selection and measured value storage
- Safety for the user and the device in the measurement categories CAT III up to 600V and CAT IV up to 300V
Технические параметры
Display Digits | 6600 |
max. measured current value (AC) | 10 A |
max. measured current value (DC) | 10 A |
max. resistance range | 60 MΩ |
max. voltage measuring range (AC) | 1000 V |
max. voltage measuring range (DC) | 1000 V |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
TRMS possible | No |
Version | digital multimeter |
Техническая документация
Datasheet
pdf, 163 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.