FEP-switching strand, ÖLFLEX HEAT 205 SC, 0.14 mm², AWG 26, red, outer Ø 1 mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6 недель
470 руб.
от 10 шт. —
360 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Cables and Wires\Stranded wires\Insulated stranded wires
Stranded wire, 0080104, LAPP KABEL
FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.
Features
- High dielectric strength and abrasion resistance
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Weather and ozone resistant
- Resistant to hydraulic fluids
Applications
- Control cabinets with high heat generation
- Measuring devices
- Furnaces and brickworks
- Heating appliances and kitchen equipment
- Electric motor construction
- Installations in chemical engineering
Технические параметры
AWG cross-section | AWG 26 |
Bending radius unmoved | 6 mm |
Cable cross-section | 0.14 mm² |
Cable material | copper, tin-plated |
Colour | red |
Conductor category | CL.5 = fine stranded |
Core insulation material | FEP |
Halogen free | No |
Outer diameter | 1 mm |
Rated voltage | 500 V |
Rated voltage U0 | 300 V |
Standard number | VDE 0295 |
Temperature range (unmoved) | -100 °C to 205 °C |
Test voltage | 2.5 kV |
Техническая документация
Datasheet
pdf, 153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.