07HCP-220K-50, RF Inductors - Leaded RF CHOKE 22uH 10%

07HCP-220K-50, RF Inductors - Leaded RF CHOKE 22uH 10%
Изображения служат только для ознакомления,
см. техническую документацию
277 шт., срок 7-9 недель
290 руб.
от 10 шт.240 руб.
от 100 шт.158 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004792746
Артикул: 07HCP-220K-50
Бренд: Fastron

Описание

Passive Components\Inductors, Chokes & Coils\RF Inductors - Leaded
07HCP Series Inductors for High Currents
The Fastron 07HCP Series Inductors for High Currents are plugable, ferrite inductors with an inductance range from 1µH to 10000µH. The Fastron 07HCP Series Inductors for High Currents are RoHS compliant and offer a DCR (max) from 0.06Ω to 24Ω.

Технические параметры

Application: High Current
Brand: Fastron
Core Material: Ferrite
Diameter: 8.3 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 22 uH
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Manufacturer: Fastron
Maximum DC Current: 2.3 A
Maximum DC Resistance: 55 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 8.3 mm x 10 mm
Packaging: Bulk
Product Category: RF Inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Qualification: AEC-Q200
Saturation Current: 3.6 A
Series: 07HCP
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Power Choke

Техническая документация

Datasheet
pdf, 2271 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.