Analog Switch IC, Multiplexer, SOIC-8, AD633JRZ-R7
см. техническую документацию
Описание
AD633 is a four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The versatility of the device is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications. It is widely used in application such as multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters etc.
• Small signal bandwidth is 1MHz typ at (VO = 0.1V rms)
• No external components required
• Laser-trimmed accuracy and stability
• Total error within 2% max of full scale
• High impedance unity-gain summing input
• Supply current is 4mA typ
• Slew rate is 20V/µs at (VO = 20V p-p)
• Output noise (spectral density) is 0.8µV/√Hz typ
• Operating temperature range is 0°C to 70°C
• Packaging style is 8-lead standard small outline package [SOIC
• N]
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Function | Analog Multiplier |
Number of Bits | 4 |
Number of Elements per Chip | 1 |
Output Type | Single |
Minimum Dual Supply Voltage (V) | ±8 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Power Dissipation (mW) | 500 |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Количество Выводов | 8вывод(-ов) |
Количество Умножителей / Делителей | 1 |
Количество Усилителей | 4 Усилителя |
Корпус Цифровой ИС | NSOIC |
Максимальная Рабочая Температура | 70 C |
Максимальное Напряжение Питания | 18В |
Минимальная Рабочая Температура | 0 C |
Минимальное Напряжение Питания | -8В |
Скорость Нарастания | 20В/мкс |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
MSL(Уровень чувствительности к влажности) | 1 |
Вес брутто | 0.13 |
Тип | Special Purpose Amplifiers Bipolar Multiplier 4Quad |
Транспортная упаковка: размер/кол-во | 58*46*46/300 |
Упаковка | REEL, 750 шт. |