Socket header, 12 pole, pitch 3.5 mm, straight, green, 1952364
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 7 недель
1 730 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors and Connection Systems
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180В° Free Hanging (In-Line)
Технические параметры
Color | Green |
Contact Mating Finish | Tin |
Current - IEC | 8A |
Current - UL | 8A |
ECCN | EAR99 |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 0.307"" (7.80mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 12 |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 12 |
RoHS Status | RoHS Compliant |
Termination Style | Screwless - Push-In Spring |
Type | Plug, Female Sockets |
Voltage - IEC | 320V |
Voltage - UL | 150V |
Wire Gauge or Range - AWG | 16-24 AWG |
Wire Gauge or Range - mmВІ | 0.2-1.5mmВІ |
Wire Strip Length | 10mm |
Brand: | Phoenix Contact |
Connection Method: | Push-In |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Cable Mounts |
Number of Positions: | 12 Position |
Part # Aliases: | FMC_1.5/12-ST-3.5 FMC1512ST35 |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | FMC |
Subcategory: | Terminal Blocks |
Termination Style: | Spring Clamp |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 24 AWG |
Техническая документация
Datasheet
pdf, 1398 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.