MM74HC138M, IC: digital; line decoder; Ch: 1; SMD; SO16; HC; 2?6VDC; -40?85°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
High-Speed CMOS Logic Operating Voltage: 2 to 6 V Compatibility: Input CMOS, Output CMOS
Технические параметры
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Case | SO16 |
Kind of integrated circuit | line decoder |
Manufacturer | ONSEMI |
Manufacturer series | HC |
Mounting | SMD |
Number of channels | 1 |
Operating temperature | -40…85°C |
Quiescent current | 80µA |
Type of integrated circuit | digital |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Function: | Decoder |
High Level Output Current: | -5.2 mA |
Input Voltage: | -1.5 V to 1.5 V |
Logic Family: | 74HC |
Logic Type: | Decoder |
Low Level Output Current: | 5.2 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | Dual |
Number of Input Lines: | 3 Input |
Number of Output Lines: | 8 Output |
Operating Supply Voltage: | 2 V to 6 V |
Output Current: | +/-25 mA |
Output Voltage: | -500 mV to 500 mV |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Part # Aliases: | MM74HC138M_NL |
Pd - Power Dissipation: | 600 mW |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers |
Product: | Decoders |
Series: | MM74HC138 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Вес, г | 0.302 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем