Analog Switch IC, Multiplexer, PDIP-16, DG211BDJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
Мин. кол-во для заказа 25 шт.
от 50 шт. —
470 руб.
Добавить в корзину 25 шт.
на сумму 13 250 руб.
Описание
Semiconductors\Logic Devices
ANALOG SWITCH, QUAD, SPST, DIP-16, Analog Switch Type:SPST, No. of Channels:4, On State Resistance Max:45ohm, Supply Voltage Range:4.5V to 25V, Analog Switch Case:DIP, No. of Pins:16, Operating Temperature Min:-40 C, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Analog Switch ON Resistance | 160@12V(ohm) |
Analog Switch Turn Off Time | 200@±15V(ns) |
Analog Switch Turn On Time | 300@±15V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±22(V) |
Dual Supply Voltage (Min) | ±4.5(V) |
Dual Supply Voltage (Typ) | �5/�9/�12/�15 V |
High Level Output Current | 100(mA) |
Input Signal Type | SINGLE |
Mounting | Through Hole |
Multiplexer Configuration | Quad SPST |
Number of Channels | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | PDIP |
Pin Count | 16 |
Power Dissipation | 0.47(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 25(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24(V) |
Special Features | LEVEL SHIFTING |
Supply Current | ±0.01@±15V(mA) |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NC |
Type | Analog Switch |
Техническая документация
Datasheet DG212BDY-E3
pdf, 234 КБ