FLIR C5 Compact Thermal Camera, WiFi

Фото 1/10 FLIR C5 Compact Thermal Camera, WiFi
Изображения служат только для ознакомления,
см. техническую документацию
172 200 руб.
Добавить в корзину 1 шт. на сумму 172 200 руб.
Номенклатурный номер: 8026560121
Артикул: FLIR C5 (INCL. WI-FI)
Бренд: Flir

Описание

Measurement\Environmental Measurement
The FLIR C5 compact thermal camera features a thermal camera, visual inspection camera, and LED flashlight and is a great device to easily identify hidden problems including locating hot fuses, air leaks and plumbing issues

Технические параметры

Application Electrical, HVAC, Industrial, Residential
Best Temperature Measurement Accuracy ±3 °C
Calibrated RSCAL
Detector Resolution 160x120pixel
Dimensions L x W x D 138x84x24mm
Display Size 3.5in
Focus Type Focus-Free
Minimum Focus 100 mm
Minimum Focus Distance 100mm
Model Number C5
Model Number p C5
Refresh Rate 8.7Hz
Temperature Measurement Range -20 →+400 °C
Thermal Sensitivity <70.0mK
Visual Camera Yes
Weight 0.19kg

Техническая документация