BC848C-7-F, Транзистор: NPN, биполярный, 30В, 0,1А, 350мВт, SOT23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 руб.
Кратность заказа 20 шт.
от 200 шт. —
6 руб.
Добавить в корзину 20 шт.
на сумму 200 руб.
Описание
Описание Транзистор: NPN, биполярный, 30В, 0,1А, 350мВт, SOT23 Характеристики
Категория | Транзистор |
Тип | биполярный |
Вид | NPN |
Технические параметры
Base Product Number | BC848 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 15nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 300MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA |
Voltage - Collector Emitter Breakdown (Max) | 30V |
Maximum Collector Base Voltage | 30 V |
Maximum Collector Emitter Voltage | 30 V |
Maximum DC Collector Current | 100 mA |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 300 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 420 |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Transistor Configuration | Single |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 30 V |
Collector- Emitter Voltage VCEO Max: | 30 V |
Collector-Emitter Saturation Voltage: | 200 mV |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 420 |
DC Current Gain hFE Max: | 800 at 2 mA, 5 V |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 300 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 100 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 310 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | BC848C |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Вес, г | 0.02 |