MM5Z10VT1G, Стабилитрон 0.2Вт 10В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 руб.
от 10 шт. —
23 руб.
от 30 шт. —
18 руб.
Добавить в корзину 1 шт.
на сумму 28 руб.
Описание
Стабилитрон 0.2Вт 10В
Технические параметры
Automotive Standard | AEC-Q101 |
Diode Configuration | Single |
Forward Current | 10mA |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Leakage Current | 100nA |
Maximum Zener Impedance | 160 Ω @ 1 mA, 20 Ω @ 5 mA |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Package Type | SOD-523 |
Pin Count | 2 |
Test Current | 5mA |
Typical Voltage Temperature Coefficient | 8mV/K |
Zener Type | Voltage Regulator |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Diode Capacitance (pF) | 130 |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 500 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 20 |
Maximum Zener Voltage (V) | 10.6 |
Minimum Operating Temperature (°C) | -65 |
Minimum Zener Voltage (V) | 9.4 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 10 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Вес, г | 0.03 |