10757674
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 шт., срок 7 недель
940 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 9 400 руб.
Альтернативные предложения1
Номенклатурный номер: 8026593488
Бренд: APTIV (FORMERLY DELPHI)
Описание
APEX® Wire Connectors
Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.
Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.
Технические параметры
Brand: | Aptiv(formerly Delphi) |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Family: | APEX |
Manufacturer: | Aptiv |
Number of Positions: | 14 Position |
Packaging: | Bulk |
Part # Aliases: | 54201415 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Tradename: | APEX |
Техническая документация
Datasheet
pdf, 179 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.