STM32F103V8H6

Фото 1/2 STM32F103V8H6
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 8-9 дней
3 220 руб.
от 2 шт.3 000 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8026619541
Бренд: STMicroelectronics

Описание

Электроэлемент
Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:64Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103V8H6

Технические параметры

ADC Resolution 12 bit
Brand STMicroelectronics
Core ARM Cortex M3
Data Bus Width 32 bit
Data RAM Size 20 kB
Data RAM Type SRAM
Factory Pack Quantity 184
Interface Type CAN, I2C, SPI, USART, USB
Manufacturer STMicroelectronics
Maximum Clock Frequency 72 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16
Number of I/Os 80 I/O
Operating Supply Voltage 2 V to 3.6 V
Package / Case BGA-100
Packaging Tray
Processor Series ARM Cortex-M
Product Category ARM Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series STM32F1
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2 V
Tradename STM32
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1104
Interface Type: CAN, I2C, SPI, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 80 I/O
Number of Timers/Counters: 4 Timer
Package/Case: BGA-100
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: STM32F103V8
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
Вес, г 3.167

Техническая документация

Datasheet
pdf, 1746 КБ
STM32F103
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.