MKT1813610065

MKT1813610065
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 130 руб.
Добавить в корзину 2 шт. на сумму 2 800 руб.
Номенклатурный номер: 8026659190

Описание

Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Roederstein
Diameter: 14.5 mm
Dielectric: Polyester
Factory Pack Quantity: 500
Lead Style: Straight
Life: 300000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Axial
Type: Film Capacitors

Техническая документация

Datasheet
pdf, 144 КБ