MBT3904DW1T1G, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Описание Транзистор: NPN x2, биполярный, 40В, 0,2А, 0,15Вт, SOT363 Характеристики
Категория | Транзистор |
Тип | биполярный |
Вид | NPN |
Технические параметры
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 0.85 1mA 10mA|0.95 5mA 50mA |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 5mA 50mA|0.2 1mA 10mA |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum DC Collector Current (A) | 0.2 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 150 |
Maximum Transition Frequency (MHz) | 300(Min) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 2 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SC |
Supplier Package | SC-88 |
Type | NPN |
Brand | ON Semiconductor |
Collector- Base Voltage VCBO | -55 V |
Collector- Emitter Voltage VCEO Max | -35 V |
Collector-Emitter Saturation Voltage | 0.3 V |
Continuous Collector Current | -2 A |
DC Collector/Base Gain hfe Min | 40 |
Emitter- Base Voltage VEBO | 6 V |
Factory Pack Quantity | 3000 |
Gain Bandwidth Product fT | 300 MHz |
Height | 0.9 mm |
Length | 2 mm |
Manufacturer | ON Semiconductor |
Maximum DC Collector Current | 0.2 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SC-70-6 |
Part # Aliases | MBT3904DW1T3G |
Pd - Power Dissipation | 625 mW |
RoHS | Details |
Series | MBT3904DW1 |
Transistor Polarity | NPN |
Unit Weight | 0.000988 oz |
Width | 1.25 mm |