CGH27015F

CGH27015F
Изображения служат только для ознакомления,
см. техническую документацию
25 650 руб.
от 10 шт.21 180 руб.
Добавить в корзину 1 шт. на сумму 25 650 руб.
Номенклатурный номер: 8026757642
Бренд: MACOM

Технические параметры

Application: Telecom
Brand: Wolfspeed
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 14.5 dB
Id - Continuous Drain Current: 3.5 A
Manufacturer: Wolfspeed
Maximum Drain Gate Voltage: 28 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
NF - Noise Figure: 3 dB
Operating Frequency: 2.7 GHz
Operating Temperature Range: -40 C to+150 C
Output Power: 15 W
Package / Case: 440166
Packaging: Tray
Pd - Power Dissipation: 14 W
Product Category: RF JFET Transistors
Product Type: RF JFET Transistors
Subcategory: Transistors
Technology: GaN
Transistor Polarity: N-Channel
Transistor Type: HEMT
Vds - Drain-Source Breakdown Voltage: 120 V
Vgs - Gate-Source Breakdown Voltage: -10 V, 2 V
Vgs th - Gate-Source Threshold Voltage: -3 V