STM32F745ZET6, 32bit ARM Cortex M7 Microcontroller, STM32F7, 216MHz, 512 kB Flash, 144-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 шт., срок 6 недель
4 310 руб.
Кратность заказа 60 шт.
Добавить в корзину 60 шт.
на сумму 258 600 руб.
Альтернативные предложения1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The STM32F745xx and STM32F746xx devices are based on the high-performance ARM®Cortex®-M7 32-bit RISC core operating at up to 216 MHz frequency.
Технические параметры
ADCs | 24x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M7 |
Family Name | STM32F7 |
Instruction Set Architecture | RISC |
Maximum Frequency | 216MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 4 |
Number of SPI Channels | 6 |
Number of UART Channels | 4 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 144 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RAM Size | 320 kB |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
USB Channels | 2 |
Width | 20.2mm |
ADC Resolution: | 3x12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M7 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 320 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
I/O Voltage: | 3.3 V |
Interface Type: | CAN, Ethernet, I2C, SPI, USB, XGA |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 216 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 114 I/O |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | STM32F745xx |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPUs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | STM32F745ZE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 2757 КБ
Datasheet STM32F746ZGT6
pdf, 3178 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.