CMPA5259050F-AMP

CMPA5259050F-AMP
Изображения служат только для ознакомления,
см. техническую документацию
289 000 руб.
Добавить в корзину 1 шт. на сумму 289 000 руб.
Номенклатурный номер: 8026801263
Бренд: MACOM

Описание

CMPA5259050F-AMP Demonstration Amplifier Circuit

Wolfspeed CMPA5259050F-AMP Demonstration Amplifier Circuit offers a test board with the CMPA5259050F GaN MMICs in a ceramic/metal flange package installed. The CMPA5259050F GaN MMICs are designed specifically for high efficiency, high gain, and wide bandwidth capabilities. The CMPA5259050F GaN MMICs are ideal for 5.2-5.9GHz radar amplifier applications. The CMPA5259050F-AMP Demonstration Amplifier Circuit has a 28V operating voltage and a frequency range of 5.2GHz to 5.9GHz.

Технические параметры

Brand: Wolfspeed
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 5.2 GHz to 5.9 GHz
Manufacturer: Wolfspeed
Operating Supply Voltage: 28 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Test Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: CMPA5259050F
Type: RF Amplifier