CGHV40100F

CGHV40100F
Изображения служат только для ознакомления,
см. техническую документацию
81 750 руб.
от 10 шт.72 890 руб.
от 25 шт.71 280 руб.
Добавить в корзину 1 шт. на сумму 81 750 руб.
Номенклатурный номер: 8026801271
Бренд: MACOM

Описание

GaN HEMTs

Wolfspeed GaN (Gallium Nitride) HEMTs (High Electron Mobility Transistors) offer high efficiency; high gain and wide bandwidth capabilities, making them ideal for linear and compressed amplifier circuits. GaN has superior properties compared to Silicon or Gallium Arsenide, including higher breakdown voltage, higher saturated electron drift velocity, and higher thermal conductivity.

Технические параметры

Brand: Wolfspeed
Configuration: Single
Development Kit: CGHV40100-TB
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 11 dB
Gate-Source Cutoff Voltage: -10 V to+2 V
Id - Continuous Drain Current: 8.7 A
Manufacturer: Wolfspeed
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Operating Frequency: 500 MHz to 2.5 GHz
Operating Temperature Range: -40 C to+150 C
Output Power: 100 W
Package / Case: 440193
Packaging: Tray
Product Category: RF JFET Transistors
Product Type: RF JFET Transistors
Product: GaN HEMT
Subcategory: Transistors
Technology: GaN
Transistor Polarity: N-Channel
Transistor Type: HEMT
Vds - Drain-Source Breakdown Voltage: 150 V
Vgs - Gate-Source Breakdown Voltage: 2.7 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V