MAX809MTRG, Супервизор питания SOT23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
VOLTAGE SUPERVISOR, 4.38V, SOT-23-3; Threshold Voltage:4.38V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:460ms; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Battery Backup Switching | No Backup |
Brand | ON Semiconductor |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Features | No Internal Hysteresis |
Height | 0.94 mm |
Length | 2.9 mm |
Manual Reset | No Manual Reset |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 0.8 uA |
Output Type | Push-Pull |
Overvoltage Threshold | 4.45 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Part # Aliases | MAX809LTRG |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Reset Delay Time | 460 ms |
RoHS | Details |
Series | MAX809 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1 V |
Threshold Voltage | 1.2 V to 4.9 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 4.38 V |
Watchdog Timers | No Watchdog |
Width | 1.3 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Reset Active Time (ms) | 460 |
Maximum Reset Threshold Voltage (V) | 4.45 |
Maximum Supply Current (uA) | 0.8(Typ) |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 4.31 |
Monitored Voltage (V) | 1.2 to 4.9 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Push-Pull |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Reset Threshold Voltage (V) | 4.38 |
Watchdog Timer | No |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 278 КБ
Документация
pdf, 212 КБ