CWD4890P, Реле: полупроводниковое; Uупр: 4-32ВDC; 90А; 48-660ВAC; винтами
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 660 руб.
Добавить в корзину 1 шт.
на сумму 32 660 руб.
Альтернативные предложения1
Описание
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Input Type | DC |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 15 |
Maximum Output Voltage (V) | 660(RMS) |
Maximum Output Current (A) | 90(RMS) |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 24 |
Package Length | 44.5 |
Package Width | 57.3 |
PCB changed | 4 |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 90A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | CW48 -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48V ~ 660V |
Capacitance | 8pF |
Contact Configuration | SPST |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 48 → 660V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 90 A |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2Cycle |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 0.25 A rms |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -40°C |
Off State Leakage Current | 1mA rms |
Operating Temperature Range | -40 →+80°C |
Standards Met | CE |
Switching Type | Zero Cross |
Terminal Type | Screw |
Вес, г | 86.5 |