WP934SB/4GD

876 шт. со склада г.Москва
210 руб.
Мин. кол-во для заказа 18 шт.
от 39 шт.172 руб.
от 164 шт.151.84 руб.
Добавить в корзину 18 шт. на сумму 3 780 руб.
Альтернативные предложения2
Номенклатурный номер: 8026836862
Бренд: Kingbright

Описание

Шкалы, светодиоды индикаторные
Circuit Board Indicators Kingbright s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.

Технические параметры

кол-во в упаковке 120
Brand: Kingbright
Configuration: 4 Single Color LEDs, Quad Level
Factory Pack Quantity: 600
If - Forward Current: 20 mA
Illumination Colour: Green
LED Size: 3 mm
Lens Colour/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 20 mcd
Manufacturer: Kingbright
Mounting Type: Through Hole
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Viewing Angle: 40 deg
Wavelength: 568 nm
Вес, г 1.617

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.