ATMEGA168-20AU, ATMEGA168-20AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 32-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 5 350 руб.
Альтернативные предложения1
Посмотреть аналоги4
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Microchip technology ATMEGA family type, TQFP package, surface mount, 32-pin CMOS 8-bit microcontroller has a maximum voltage rating of 5.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pin Count | 32 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
RAM Size | 1 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
USB Channels | 0 |
Width | 7.1mm |
# I/Os (Max) | 23 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | ATmega |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Interface Type | SPI/TWI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Packaging | Tray |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
I/O Voltage: | 1.8 V to 5.5 V |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega168 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
Техническая документация
ATmega48/V / 88/V / 168/V
pdf, 406 КБ
Datasheet
pdf, 4044 КБ
Datasheet ATMEGA168-20AUR
pdf, 5369 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
avr_crossworks_1_3_win
zip, 13060 КБ
avr-isp-v4.03
zip, 1011 КБ
avrlib AVR C library
zip, 1408 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
iccv7430_demo
zip, 5766 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Datasheet ATmega168
pdf, 4040 КБ