5678181221
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 7-9 недель
300 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 600 руб.
Альтернативные предложения2
Описание
Pot Cores
Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.
Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 78 |
Core Size: | 18x11 |
Core: | P Core |
Factory Pack Quantity: Factory Pack Quantity: | 810 |
Inductance: | 1.95 uH |
Inside Diameter: | 9.55 mm |
Manufacturer: | Fair-Rite |
Outside Diameter: | 14 mm |
Outside Length: | 4.2 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cores & Accessories |
Product Type: | Ferrite Cores & Accessories |
Product: | Ferrite Cores |
Subcategory: | Ferrites |
Tolerance: | 25% |
Техническая документация
Datasheet
pdf, 511 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.