LR8N3-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
240 руб.
Добавить в корзину 2 шт.
на сумму 580 руб.
Альтернативные предложения1
Описание
Standard Regulator Pos 1.2V to 440V 0.01A 3-Pin TO-92 Bag
Технические параметры
Accuracy | ±5% |
Line Regulation | 0.01%/V |
Load Regulation | 3% |
Maximum Input Voltage | 450 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 30mA |
Minimum Input Voltage | 13.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage | 1.2 → 440 V |
Package Type | TO-92 |
Pin Count | 3 |
Polarity | Positive |
Regulator Type | Linear Voltage |
Width | 4.19mm |
Accuracy (%) | ±5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 170°C/W |
Junction to Case | 125°C/W |
Maximum Input Voltage (V) | 450 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.01 |
Maximum Power Dissipation (mW) | 740 |
Minimum Input Voltage (V) | 13.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Output Voltage (V) | 1.2 to 440 |
Packaging | Bag |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | TO |
Supplier Package | TO-92 |
Type | Standard |
Case | TO92 |
Input voltage | 15…450V |
Kind of package | bulk |
Kind of voltage regulator | adjustable, linear |
Manufacturer | MICROCHIP TECHNOLOGY |
Manufacturer series | LR8 |
Number of channels | 1 |
Output current | 10mA |
Tolerance | ±1.4% |
Type of integrated circuit | voltage regulator |