EC21A1540401

63 шт., срок 7-9 недель
600 руб.
Кратность заказа 7 шт.
от 14 шт.490 руб.
от 56 шт.415 руб.
Добавить в корзину 7 шт. на сумму 4 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8026921312
Бренд: Alps Electric

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 600
Life: 50000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 30 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Ring Encoders
Resolution: 15 PPR
Shaft Type: Ring
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet EC21A1540401
pdf, 662 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.