SKQMBBE010
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2520 шт., срок 7-9 недель
110 руб.
Кратность заказа 40 шт.
от 80 шт. —
80 руб.
от 120 шт. —
76 руб.
от 520 шт. —
71.74 руб.
Добавить в корзину 40 шт.
на сумму 4 400 руб.
Альтернативные предложения3
Описание
Switch Tactile N.O. Button J-Bend 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: SKQMBBE010)
Технические параметры
Actuator Color | Black |
Actuator Length (mm) | 1.5(mm) |
Actuator Style | Button |
Body Orientation | Straight |
Current Rating (Max) | 0.05(A) |
Ground Terminal | No |
Illumination Type | Not Required |
Mounting Style | Surface Mount |
Operating Force | 1.57(N) |
Packaging | Tape and Reel |
Pole Throw Configuration | SPST |
Product Depth (mm) | 3.5(mm) |
Product Height (mm) | 5(mm) |
Product Length (mm) | 6.3(mm) |
Switch Function Configuration | N.O. |
Terminal Type | J-Bend |
Voltage Rating (VDC) | 12(V) |
Actuator: | Stem |
Brand: | Alps Alpine |
Color: | Black |
Contact Form: | SPST |
Contact Plating: | Silver |
Current Rating: | 50 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ground Terminal: | No |
Illuminated: | Non-Illuminated |
Life: | 50000 Cycles |
Manufacturer: | Alps Alpine |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Direction: | Straight |
Mounting Style: | SMD/SMT |
Operating Force: | 1.6 N |
Operating Temperature Range: | -20 C to+70 C |
Product Category: | Tactile Switches |
Product Type: | Tactile Switches |
Series: | SKQM |
Stem Height: | 5 mm |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Gull Wing Lead |
Tradename: | TACT Switch |
Travel: | 0.25 mm |
Voltage Rating DC: | 12 VDC |
Actuator Colour | Black |
Actuator Type | Button |
Contact Configuration | SPST |
Contact Current Rating | 50 mA |
Illuminated | No |
Maximum Operating Temperature | +90°C |
Mechanical Life | 50000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 →+90°C |
Switch Operation | Momentary |
Voltage Rating | 12V dc |
Width | 3.5mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.