CSHD6-100C TR13 PBFREE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
340 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8026922211
Бренд: Central Semiconductor Corp
Описание
CSHD6 Dual High Voltage Schottky Rectifiers
Central Semiconductor's CSHD6 Dual High Voltage Schottky Rectifiers is designed for surface mount high voltage applications requiring a low forward voltage drop. The CSHD6 rectifiers are rated at 6.0 Amps (average rectified forward current) and 40V to 100V (peak repetitive reverse voltage) and comes in a small surface mount (DPAK) package. This CSHD6 device consists of two 3.0 Amp schottky rectifiers in a common cathode configuration.
Central Semiconductor's CSHD6 Dual High Voltage Schottky Rectifiers is designed for surface mount high voltage applications requiring a low forward voltage drop. The CSHD6 rectifiers are rated at 6.0 Amps (average rectified forward current) and 40V to 100V (peak repetitive reverse voltage) and comes in a small surface mount (DPAK) package. This CSHD6 device consists of two 3.0 Amp schottky rectifiers in a common cathode configuration.
Технические параметры
Brand: | Central Semiconductor |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 6 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 10 mA |
Manufacturer: | Central Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | DPAK-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 1.1 V |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.